reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIB PLUG :: Fibaro wall plug

Item-No.: FIB PLUG
€57,60
Category of goods: 0


FIB PLUG

  • Product Description
  • Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Switching/measuring outlet
  • Specials
    • Specification
    • Switch
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Most sophisticated device

FIBARO Wall Plug with power metering feature is an intelligent, ultimate plug & play, extremely compact, most sophisticated, remotely controlled outlet adapter.
This highly functional wall plug can be applied wherever you want to control electrical devices, while monitoring power consumption in a convenient and maintenance-free way.

Extremely Compact and Beautiful

FIBARO Wall Plug is the smallest and most attractive device of this type available in the world. Its modern design perfectly fits in with any interior design. Look at the surface smoothness and its beautiful crystal power ring.

ULTRA PLUG PLAY

The Wall Plug requires no installation tools or electrician. Just take it out of the box, put it into an electrical outlet, and plug in any electrical device. The user-friendly interface ensures an easy and intuitive way of adding Wall Plugs to the FIBARO System.

Excellence in design

Each component was created with masterful precision and tested in extreme conditions. FIBARO Wall Plug is the product designed for you.
Despite hundreds of technical challenges, it was designed and created without compromise. The device is not a simple remote
control plug, it is a real engineering masterpiece. Take it in your hands, and see the love our engineers gave to this device.



Manufacturer : FIBARO
Factory number : FGWPF-102 ZW5
Package weight : 0.09 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Switching/measuring outlet
  • Specials
    • Specification
    • Switch
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual