reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVR E27 SW :: Z-wave.Everspring base adapter, switch

Item-No.: EVR E27 SW
€31,40
Category of goods: 0


EVR E27 SW

  • Product Description
  • Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Base adapter
  • Specials
    • Specification
    • Switch

Certified Z-Wave wireless standard

With the Everspring lamp holder, lamps can be turned on and off wirelessly or manually by pressing the local button on the device. The product is screwed into the existing holder. This ease of use makes the Everspring EVR_AN145 a good alternative to Z-Wave lighting control. Once the device has been integrated into the controller's Z-Wave network, the lamp can be switched on and off using any of the devices associated with the lamp holder.

The lamp holder is suitable for 100 W incandescent bulbs and energy-saving bulbs with a maximum power of 27 W.



Package weight : 0.159 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Base adapter
  • Specials
    • Specification
    • Switch
Datasheet/manual