reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ET COMET ZWAVE :: Z-Wave Comet Energy-Saving Controller

Item-No.: ET COMET ZWAVE
€39,90
Category of goods: 0


ET COMET ZWAVE

  • Product Description
  • Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Radiator thermostat
    • Colour
    • White
  • Measures
    • Height
    • 65 mm
    • Depth
    • 77 mm
    • Width
    • 51 mm
The programmable energy-saving controller for your Z-Wave Smart Home


    • Heating and economy times and temperature can be set via Z-Wave
    • Intelligent, programmable energy-saving controller
    • An individual heating program can be set for each day!
    • Super easy to install


    Easy installation

    • Remove the old thermostat head
    • Use an adapter if necessary
    • Unscrew the coupling ring
    • Place the Comet Z-Wave in position. And that's it.


    No need for tools and no dirt — there is no need to open the heating water circuit, so there is no risk of leaks!
    If you move home, you can simply take your Comet Blue with you.

    • Silent running
    • Adjusting wheel for manually changing the room temperature
    • Heating and economy times and temperature can be set via menus
    • "Window open" detection
    • Automatic anti-freeze function
    • Parental controls
    • Battery life of up to five years
    • Timer function
    • Limescale protection function
    • Holiday times can be set separately
    • Eight switching points can be set per day
    • Fits on many well-known valve bodies (e.g. Heimeier, Danfoss, Honeywell Braukmann, Honeywell MNG, Oventrop from around 1996 etc.)
    • Includes 3x adapters for (Danfoss RA, Danfoss RAV, Danfoss RAVL)



Manufacturer : EUROTRONIC
Package weight : 0.192 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Radiator thermostat
    • Colour
    • White
  • Measures
    • Height
    • 65 mm
    • Depth
    • 77 mm
    • Width
    • 51 mm
Datasheet/manual