reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DEVOLO 9677 :: devolo Home Control Z-Wave Alarm Siren

Item-No.: DEVOLO 9677
€83,75
Category of goods: 0


DEVOLO 9677

  • Product Description
  • Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Siren
  • Specials
    • Specification
    • Alarm sensor

The devolo Alarm Siren gives your smart home a voice. At 110 dB, it first and foremost warns you about threats to your loved ones or your possessions: Reliably alerts you to burglaries, fire, water damage and other hazards at a volume that cannot be missed.

  • Intelligent and effective protection for your home

  • Has a very loud volume of 110 dB

  • Configurable with a choice of four different alarm tones

  • Three additional signal tones

  • Visual alarm

  • Can be positioned quickly and flexibly

  • Battery operation of up to 24 hours in the event of a power failure

  • Intuitive operation via the app

  • Can be combined with other Home Control modules


The devolo Alarm Siren gives your smart home a voice that cannot be missed. With an impressive volume of 110 dB, it warns you of any dangers to your loved ones or your possessions. Whether it's the Door/Window Contact triggering in the middle of the night, the Motion Sensor in the garage, the Smoke Detector in the garden shed or the Water Detector in the utility room: The Alarm Siren will immediately notify both you and your neighbours of the problem so you can respond quickly. So that you can quickly identify the cause of the acute alarm situation, four individual warning tones and three more (quieter) signal tones are available. The signal tones are perfect for use as a doorbell, as a notification when the alarm mode is activated and much more. A red LED also serves as a visual alarm and information signal.



Manufacturer : DEVOLO
Factory number : 9677
Package weight : 0.358 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Siren
  • Specials
    • Specification
    • Alarm sensor
Datasheet/manual