reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DEVOLO 9356 :: devolo Home Control radiator thermostat


DEVOLO 9356

  • Product Description
  • Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Radiator thermostat
  • Specials
    • Specification
    • Switch
  • Electrical values
    • Approval
    • Thermostat
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

Welcome to your intelligent home

• The simplest smart home solution from the global Powerline market leader
• Increased comfort, increased safety, reduced energy consumption
• Quick self-assembly. Simple set-up. Intuitive operation

Wireless switch

Your perfect temperature all the time

• Intelligent radiator thermostat.
• Your perfect temperature all the time.
• It's easy to replace conventional radiator thermostats with this component — you don't need to be an expert to do it!
• Extremely quiet operation.
• Elegant design.



Manufacturer : DEVOLO
Factory number : 9356
Package weight : 0.34 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Radiator thermostat
  • Specials
    • Specification
    • Switch
  • Electrical values
    • Approval
    • Thermostat
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact