reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DEVOLO 9354 :: devolo Home Control switchable energy-monitoring socket

Item-No.: DEVOLO 9354
€49,95
Category of goods: 0


DEVOLO 9354

  • Product Description
  • Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Switching/measuring outlet
  • Specials
    • Specification
    • Switch
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

Welcome to your intelligent home

• The simplest smart home solution from the global Powerline market leader
• Increased comfort, increased safety, reduced energy consumption
• Quick self-assembly. Simple set-up. Intuitive operation

Your socket just got intelligent.

• Time-controlled switching on and off of connected devices.
• Ideal for lamps, coffee machines, radios and much more.
• Power measurement function with recording system.



Manufacturer : DEVOLO
Factory number : 9354
Package weight : 0.246 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Z-Wave
    • Design
    • Switching/measuring outlet
  • Specials
    • Specification
    • Switch
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual