reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCHWAIGER HA101 :: Gateway Z-Wave, ZigBee

Item-No.: SCHWAIGER HA101
€246,35
Category of goods: 0

SCHWAIGER HA101

  • Product Description
  • Technical information
  • General
    • Design
    • Gateway
    • Technology
    • Z-Wave + ZigBee
  • Specials
    • Specification
    • Control panel
This SCHWAIGER® Gateway is used to control devices in an "smart" home. All around the world, there already are thousands of products complying with the Z-Wave protocol. The additional ZigBee protocol controls products from the lighting industry. This Gateway allows for accessing and controlling devices from within the house or from outside (cloud service). Integrating active loudspeakers into the network allows for audio and voice output.

  • control center for intelligent interconnection in the house

  • communication between Gateway and SCHWAIGER Z-Wave and ZigBee components

  • access via smart phone, tablet or SCHWAIGER HDMI TV stick

  • scene creation for linking multiple sensors

  • cloud service (free for 2 years)

  • compact design


WLAN standard IEEE 802.11 b/g/n
Dimensions (height) 160 mm
Button Einbuchung, Reset
Data protection Verschlüsselung für WLAN (WPS,WEP,WPA/WPA2) und LAN (AES)
Dimensions (width) 77 mm
Connections 1 x Europlug
1 x RJ45 jack
1 x USB 2.0 A jack
Integrated protocols Z-Wave, ZigBee
Status display über LEDs
Power supply 100 - 240 , 50/60 Hz
Dimensions (depth) 77 mm
Transmission technology WLAN, LAN



Manufacturer : SCHWAIGER
Factory number : HA101
Package weight : 0.396 kg
RoHS : conform
Technical information
  • General
    • Design
    • Gateway
    • Technology
    • Z-Wave + ZigBee
  • Specials
    • Specification
    • Control panel
Datasheet/manual