reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DCH-G020 :: D-Link mydlink Connected Home Hub

Item-No.: D-LINK DCH-G020
€70,65
Category of goods: 0


D-LINK DCH-G020

  • Product Description
  • Technical information
  • General
    • Design
    • Connected Home Hub
    • Technology
    • Z-Wave
  • Specials
    • Specification
    • Control panel

The mydlink Home™ - Connected Home Hub acts as the link between your existing wireless network and all mydlink Home devices. Use it with mydlink Home sensors to be alerted when your door or window is opened, or when motion is detected in your home.1 It’s easy to set up and manage with the mydlink Home App2, and connects to your existing router. Whether you are at home or away, push notifications will alert you whenever a sensor is triggered. What’s more, it works with other mydlink Home devices to enable you to create a smart home without complicated setup, installation costs or monthly subscription charges.

Set up, control, monitor and protect your home

The mydlink Connected Home Hub acts as the link between your existing wireless network and all mydlink Home devices.

2x Fast Ethernet ports

Plug into your home router and also provide Internet connectivity to your smart TV, DVD player, PC, game console or network storage.

Your mydlink Home

mydlink Home allows you to start with a single device such as a motion sensor and add as many devices as you want to. For example, add the monitor HD to view your home from anywhere at any time, the Smart plug to control home appliances remotely and the siren to set off an alarm. With the unique mydlink Home App for iOS and Android smartphone and tablet you can receive alerts and manage and control your devices at any time from anywhere. You can even set up automation rules so the devices talk to each other to make your home smarter.

Network protocols

ARP, ICMP
TCP/IP
IPv4 and IPv6
HNAP
DHCP client
NTP client
Bonjour

Wireless

Z-Wave:

868.40 MHz
Wireless: 2.4 GHz 802.11 b/g/n
AP mode

Connections

USB 2.0
2 x 10/100 Ethernet

Buttons

WPS & Z-Wave pairing/unpairing
Reset

LED

Status

Device features

Dimensions

100 x 100 x 110 mm

Power supply

5 V/2 A

Temperature

Operating: 0 to 40°C
Storage: -20 to 70°C

Humidity

Operating: 20% to 90% (non-condensing)
Storage: 5% to 95% (non-condensing)

Certifications

FCC
Wi-Fi
Z-Wave Plus



Manufacturer : D-LINK
Factory number : DCH-G020
Package weight : 0.661 kg
RoHS : conform
Technical information
  • General
    • Design
    • Connected Home Hub
    • Technology
    • Z-Wave
  • Specials
    • Specification
    • Control panel
Datasheet/manual