reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


YUNQ4K131 :: Battery for Yuneec Q500 4K

Item-No.: YUNQ4K131
€89,99
Category of goods: 0

YUNQ4K131

  • Product Description
  • Technical information
  • General
    • Type
    • Battery
    • Technology
    • For Yuneec Q500 4K
    • Category
    • Cell
  • Electrical values
    • Accumulator
    • LiPo
    • Voltage
    • 11.1 V
    • Capacitance
    • 5400 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188

Replacement battery



Manufacturer : YUNEEC
Factory number : YUNQ4K131
Package weight : 0.457 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery
    • Technology
    • For Yuneec Q500 4K
    • Category
    • Cell
  • Electrical values
    • Accumulator
    • LiPo
    • Voltage
    • 11.1 V
    • Capacitance
    • 5400 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual