reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STATION IR-860 :: SMD/BGA infra-red soldering system including preheater


STATION IR-860

  • Product Description
  • Technical information
  • General
    • Type
    • Reworked system
    • Model
    • IR-860
    • Technology
    • LED displays
    • Design
    • Infrared
    • Temperatur max.
    • 45 - 350
    • Colour
    • Black
    • Accessory
    • Incl. IR-PCB 800-W preheater
  • Electrical values
    • Performance
    • 800/150 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Width
    • 280 mm
    • Height
    • 90 mm
    • Depth
    • 260 mm
  • Weights
    • Weight
    • 12 kg
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Professional IR soldering station, rework system for working on SMD and BGA modules such as mobile phones and computers.

High-performance rework on sensitive SMD and BGA components without overheating. The heat is generated by focused infra-red light, not by hot air.

Precise, focused heating of the desired component without heating of adjacent components.

Includes 800 W quartz - IR PCB preheater with a large work surface (120 x 120 mm)

Portable PCB workpiece holder

• Focused IR light for heating the component
• Quartz IR PCB preheater
• Precise temperature and time display of PCB
• Precise control of the light beam (Ø14 mm)
• Easy to use

Without additional tips, pliers or nozzles, suitable for all component shapes.

Supplied with high-quality vacuum pipette with silicone caps and 5-piece set of tweezers.

Technical data:
Power supply: 230 V/50 Hz
Mains fuse: T 5 A
Performance: Preheater: 800 W
Hand-held heating device: 150 W
Preheater temperature range: 10 - 350°C
Hand-held heating device temperature range: 45 - 350°C
Timer: 0 - 900 seconds.
Dimensions Control unit (W x H x D): 170 x 158 x 137 mm
Weight: 3.2 kg
Dimensions Preheater (W x H x D): 280 x 90 x 260 mm



Manufacturer : XYTRONIC
Factory number : IR-860
Package weight : 11.98 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reworked system
    • Model
    • IR-860
    • Technology
    • LED displays
    • Design
    • Infrared
    • Temperatur max.
    • 45 - 350
    • Colour
    • Black
    • Accessory
    • Incl. IR-PCB 800-W preheater
  • Electrical values
    • Performance
    • 800/150 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Width
    • 280 mm
    • Height
    • 90 mm
    • Depth
    • 260 mm
  • Weights
    • Weight
    • 12 kg
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual