reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE XY HF 4 :: Replacement tip Ø 4 mm 45° for LF-3000 station

Item-No.: SPITZE XY HF 4
€4,95
Category of goods: 0

SPITZE XY HF 4

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • XY HF 4
    • Substitute for
    • LF-3000, LF-3200
    • Design
    • 45° angled, straight
  • Measures
    • Width
    • 4.0 mm
    • Length
    • 30.6 mm
    • Ø
    • 3.85 mm
    • Øinternal
    • 2.4 mm

Replacement soldering tip

• 4 mm



Manufacturer : XYTRONIC
Factory number : 44-413076
Package weight : 0.0035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • XY HF 4
    • Substitute for
    • LF-3000, LF-3200
    • Design
    • 45° angled, straight
  • Measures
    • Width
    • 4.0 mm
    • Length
    • 30.6 mm
    • Ø
    • 3.85 mm
    • Øinternal
    • 2.4 mm
Datasheet/manual