reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE XY HF 0,8 :: Replacement tip, Ø 0.8 mm, for station LF-3000, 3200

Item-No.: SPITZE XY HF 0,8
€3,95
Category of goods: 0


SPITZE XY HF 0,8

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • XY HF 0.8
    • Substitute for
    • LF-3000, LF-3200
    • Design
    • 45° angled, straight
  • Measures
    • Width
    • 0.8 mm
    • Length
    • 31.0 mm
    • Ø
    • 3.8 mm
    • Øinternal
    • 2.0 mm

Replacement soldering tip

• 0.8 mm
• 45°



Manufacturer : XYTRONIC
Factory number : 44-413072
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • XY HF 0.8
    • Substitute for
    • LF-3000, LF-3200
    • Design
    • 45° angled, straight
  • Measures
    • Width
    • 0.8 mm
    • Length
    • 31.0 mm
    • Ø
    • 3.8 mm
    • Øinternal
    • 2.0 mm
Datasheet/manual