reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE XY 416094 :: Replacement tip, Ø 6 mm for station LF-3500

Item-No.: SPITZE XY 416094
€7,95
Category of goods: 0

SPITZE XY 416094

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • XY 416094
    • Substitute for
    • LF-3500
    • Design
    • Chisel-shaped, straight
  • Measures
    • Width
    • 6.0 mm
    • Length
    • 40.3 mm
    • Ø
    • 6.0 mm
    • Øinternal
    • 2.5 mm

Replacement soldering tip

• 6 mm



Manufacturer : XYTRONIC
Factory number : 44-416094
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • XY 416094
    • Substitute for
    • LF-3500
    • Design
    • Chisel-shaped, straight
  • Measures
    • Width
    • 6.0 mm
    • Length
    • 40.3 mm
    • Ø
    • 6.0 mm
    • Øinternal
    • 2.5 mm
Datasheet/manual