reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE XY 2,0-45 :: Replacement tip, Ø 2.0 mm, 45° for station 988D etc.

Item-No.: SPITZE XY 2,0-45
€4,95
Category of goods: 0


SPITZE XY 2,0-45

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • XY 2.0-45
    • Substitute for
    • 107ESD, 988D, AT 80D, LF-1600
    • Design
    • 45° angled, straight
  • Measures
    • Width
    • 2.0 mm
    • Length
    • 23.9 mm
    • Ø
    • 6.55 mm
    • Øinternal
    • 4 mm

Replacement soldering tip

• 2.0 mm
• Bevelled 45°

For example, for soldering iron 107 ESD / station 988D, station AT80D, station LF-1600 etc. with inner-heated tip.

Tip Ø with heat element on outside 6.55 mm
Tip Ø with heat element on inside 4 mm
Heat element length max. 23.9 mm



Manufacturer : XYTRONIC
Factory number : 44-510633
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Modelname
    • XY 2.0-45
    • Substitute for
    • 107ESD, 988D, AT 80D, LF-1600
    • Design
    • 45° angled, straight
  • Measures
    • Width
    • 2.0 mm
    • Length
    • 23.9 mm
    • Ø
    • 6.55 mm
    • Øinternal
    • 4 mm
Datasheet/manual