reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE TW 3 :: Replacement tip pair, 3 mm f. tweezers / station 988D

Item-No.: SPITZE TW 3
€7,95
Category of goods: 0

SPITZE TW 3

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • TW 3
    • Substitute for
    • TWZ 60, 988D
    • Design
    • Tip shape
  • Measures
    • Width
    • 3.0 mm
    • Length
    • 16.0 mm
    • Ø
    • 9.0 mm
  • Packaging
    • Packaging
    • Pack of 2

Replacement soldering tip pair for SMD soldering/desoldering tweezers PISTON TWZ 60 (tweezers).

• Width: 3.0 mm



Manufacturer : XYTRONIC
Factory number : 46-060103
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • TW 3
    • Substitute for
    • TWZ 60, 988D
    • Design
    • Tip shape
  • Measures
    • Width
    • 3.0 mm
    • Length
    • 16.0 mm
    • Ø
    • 9.0 mm
  • Packaging
    • Packaging
    • Pack of 2
Datasheet/manual