reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE LF 1,6 :: Replacement soldering tip, 1.6 mm, chisel-shaped, including LF-2

Item-No.: SPITZE LF 1,6
€3,95
Category of goods: 0

SPITZE LF 1,6

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • LF 1.6
    • Substitute for
    • LF, LS 50, LF-2000, 210ESD
    • Design
    • Chisel-shaped, straight
  • Measures
    • Width
    • 1.6 mm
    • Length
    • 27.7 mm
    • Ø
    • 5.15 mm

Replacement soldering tip

• 1.6 mm
• Chisel shape

such as
For station LS 50, station LF-2000 (with piston 210 ESD) and others.

Heat element Ø: 5.15 mm
Heat element length 27.7 mm

Grip Ø: 6.85 mm
Grip length 4.45 mm



Manufacturer : XYTRONIC
Factory number : 44-415404
Package weight : 0.0087 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Model
    • LF 1.6
    • Substitute for
    • LF, LS 50, LF-2000, 210ESD
    • Design
    • Chisel-shaped, straight
  • Measures
    • Width
    • 1.6 mm
    • Length
    • 27.7 mm
    • Ø
    • 5.15 mm
Datasheet/manual