reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE D12 :: Replacement desoldering tip for station 988, Ø 1.2 mm

Item-No.: SPITZE D12

Category of goods: 0

SPITZE D12

  • Product Description
  • Technical information
  • General
    • Type
    • Desoldering tip
    • Model
    • D12
    • Substitute for
    • DIA60A, DIA100, 988D, LF-8800
    • Design
    • Round shape, straight
  • Measures
    • Width
    • 1.2 mm
    • Length
    • 66.4 mm
    • Depth
    • 5.3 mm
    • Ø
    • 3.0 mm
    • Øinternal
    • 2.5 mm

Replacement tip for desoldering iron DIA60A/DIA100 / station 988D/LF-8800.

• Ø 1.2 mm



Manufacturer : XYTRONIC
Factory number : 44-915412
Package weight : 0.0061 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desoldering tip
    • Model
    • D12
    • Substitute for
    • DIA60A, DIA100, 988D, LF-8800
    • Design
    • Round shape, straight
  • Measures
    • Width
    • 1.2 mm
    • Length
    • 66.4 mm
    • Depth
    • 5.3 mm
    • Ø
    • 3.0 mm
    • Øinternal
    • 2.5 mm
Datasheet/manual