reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KOLBEN TWZ 80 :: SMD soldering iron tweezers for Xytronic soldering stations

Item-No.: KOLBEN TWZ 80
€79,95
Category of goods: 0
Bargain Item!
Limited amount available.


KOLBEN TWZ 80

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering and desoldering tweezers
    • Modelname
    • TWZ 80
    • Substitute for
    • Xytronic
    • Design
    • SMD
    • Accessory
    • Incl. 2 mm tips
  • Electrical values
    • Performance
    • 100 W
  • Implementation
    • power supply
    • 32 V DC
  • Power supply
    • Low-voltage input
    • 32 V DC

Tweezers soldering/desoldering iron — particularly suitable for working on SMD components.

• Light, compact SMD soldering iron tweezers for fast and efficient soldering and desoldering of SMD components
• Fast heat-up time
• Ceramic heater
• Operating voltage: 32 V/80W
• Incl. shelf stand with dry cleaner

Supplied with 2-mm tips

Suitable for LF-1600 with 5-pin soldering iron connection



Manufacturer : XYTRONIC
Factory number : TWZ 80
Package weight : 0.503 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering and desoldering tweezers
    • Modelname
    • TWZ 80
    • Substitute for
    • Xytronic
    • Design
    • SMD
    • Accessory
    • Incl. 2 mm tips
  • Electrical values
    • Performance
    • 100 W
  • Implementation
    • power supply
    • 32 V DC
  • Power supply
    • Low-voltage input
    • 32 V DC
Datasheet/manual