reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERSATZ XY RFD :: Replacement IR filter disc for station IR-860

Item-No.: ERSATZ XY RFD
€34,95
Category of goods: 0


ERSATZ XY RFD

  • Product Description
  • Technical information
  • General
    • Type
    • Filter
    • Modelname
    • XY RFD
    • Substitute for
    • IR-860
    • Design
    • Round
  • Measures
    • Height
    • 2.0 mm
    • Ø
    • 15.7 mm

Replacement IR filter disc for the infrared handheld soldering device for station IR-860



Manufacturer : XYTRONIC
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Filter
    • Modelname
    • XY RFD
    • Substitute for
    • IR-860
    • Design
    • Round
  • Measures
    • Height
    • 2.0 mm
    • Ø
    • 15.7 mm
Datasheet/manual