reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERSATZ XY 77A :: Replacement collet and nut for iron DIA60A

Item-No.: ERSATZ XY 77A
€2,95
Category of goods: 0

ERSATZ XY 77A

  • Product Description
  • Technical information
  • General
    • Type
    • Mount and nut
    • Model
    • XY 77A
    • Substitute for
    • DIA60A

Replacement collet and nut for desoldering iron DIA60A.



Manufacturer : XYTRONIC
Factory number : 77A100325
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mount and nut
    • Model
    • XY 77A
    • Substitute for
    • DIA60A
Datasheet/manual