reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERSATZ 79504541 :: Replacement heating element for piston LF-389D

Item-No.: ERSATZ 79504541
€14,95
Category of goods: 0

ERSATZ 79504541

  • Product Description
  • Technical information
  • General
    • Type
    • Heating elements
    • Model
    • 79504541
    • Substitute for
    • LF-389D
  • Electrical values
    • Performance
    • 60 W

60 W heating element for LF-389D soldering irons



Manufacturer : XYTRONIC
Factory number : 79-504541
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heating elements
    • Model
    • 79504541
    • Substitute for
    • LF-389D
  • Electrical values
    • Performance
    • 60 W
Datasheet/manual