reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEXAR XQD 64GB :: XQD Card 64 GB - Lexar Professional 2933x

Item-No.: LEXAR XQD 64GB
Memory:

€111,00
Category of goods: 0

Lexar® Professional 2933x XQD 2.0 card

  • Product Description
  • Technical information
  • General
    • Type
    • XQD-2.0 card
    • Read (up to)
    • 440 MB/s
    • Write (up to)
    • 400 MB/s
  • Implementation
    • Memory
    • 64 GB
  • High-speed performance, with a read transfer speed up to 2933x (440MB/s) and support for both PCI Express® Gen 2 and USB 3.0 interfaces*
  • Captures and stores stunning, high-quality images and 4K video
  • Provides exceptional resilience in regards to water, temperature, shock/vibration, and more
  • High-speed file transfer from card to computer to dramatically accelerate workflow
  • Includes lifetime copy of downloadable Image Rescue® software to recover most photo and select video files**
  • Backed by expert technical support and limited lifetime warranty


Powerful performance to capture high-quality images and video
Whether you’re a professional photographer, videographer, or adventure photography enthusiast, the Lexar® Professional 2933x XQD™ 2.0 card provides performance you can trust. This rugged, high-speed card supports both PCI Express® Gen 2 and USB 3.0 interfaces, and provides high-speed performance, durability, and reliability, with a read transfer speed up to 2933x (440MB/s).*

Shoot stunning, high-quality images and 4K video.
Designed to leverage the capabilities of the latest generation of high-definition camcorders and high-resolution DSLR cameras, the Lexar Professional 2933x XQD 2.0 card allows you to capture stunning, high-quality images and extended lengths of 4K video.

Capture adventure with ultimate durability.
Whether you’re chasing sunsets or road races—or any other adventure, the Lexar Professional 2933x XQD 2.0 card delivers the rugged durability you need to get that perfect shot. It provides exceptional resilience in regards to water, temperature, shock/vibration, and more. So from the Sahara to Siberia, you have the peace of mind that you’ve got a card you can trust to capture breathtaking images.

Save time with dramatically accelerated workflow.
The high-speed performance of the card allows you to quickly shoot and transfer your files. And when used with an XQD 2.0 USB 3.0 reader, such as the Lexar® Professional Workflow XR2, you’ll maximize the read transfer speed capability of the card. This dramatically accelerates your workflow from start to finish, so you can save time and get back to the business of photography.

Recover files with Image Rescue® software.
The card includes version lifetime copy of Image Rescue® software. Image Rescue recovers most photo and select video files, even if they’ve been erased or the card has been corrupted.** The software is available for free download with purchase of the card.

Warranty and support.
All Lexar Professional line memory cards come with a limited lifetime warranty and are backed by expert technical support.

Rigorously tested.
All Lexar product designs undergo extensive testing in the Lexar Quality Labs, facilities with more than 1,100 digital devices, to ensure performance, quality, compatibility, and reliability.

When memory matters, the choice is Lexar.
With a long history in the industry, we know memory. We move quickly with technology to design the solutions you need, and work with device manufacturers to make sure our products are compatible. Then we stand behind them with outstanding warranties and helpful customer service. We’re dedicated to performance, reliability, and expert support, so when it comes to storing the memories that matter, trust Lexar.

*Up to 440MB/s read transfer, write speeds lower. Speeds based on internal testing. Actual sustained speed may vary depending on host device.
**Image or other data recovery is not 100% guaranteed.
Actual usable memory capacity may vary. 1GB equals 1 billion bytes.
Limited lifetime warranty is limited to 10 years from purchase in Germany



Manufacturer : LEXAR
Factory number : LXQD64GCRBEU2933
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • XQD-2.0 card
    • Read (up to)
    • 440 MB/s
    • Write (up to)
    • 400 MB/s
  • Implementation
    • Memory
    • 64 GB
Datasheet/manual