reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REAN BRT-L :: TINY xlr clamping sleeve, cable outlet 4 - 5 mm

Item-No.: REAN BRT-L
€0,49
Category of goods: 1

REAN BRT-L

  • Product Description
  • Technical information
  • General
    • Model
    • TINY xlr
    • Type
    • Clamping sleeve

TINY xlr clamping sleeve for cable diameter 4 - 5 mm



Manufacturer : REAN
Factory number : BRT-L
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Model
    • TINY xlr
    • Type
    • Clamping sleeve
Datasheet/manual