reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NC-3MXXB :: XLR plug, 3-pin

Item-No.: NEUTRIK NC-3MXXB
€3,55
Category of goods: 1


NEUTRIK NC-3MXXB

  • Product Description
  • Technical information
  • General
    • Type
    • Professional XLR connectors
    • Design
    • Cable connector
    • Pole number
    • 3
    • Material
    • Metal housing, gold-plated contacts
    • Temperatur max.
    • -30 … +80
  • Specials
    • Specification
    • With lock
  • Measures
    • Length
    • 67.00 mm
    • Ø
    • 19 mm
    • Cable inlet Ø
    • 3.5 - 8.0 mm
  • Implementation
    • Cable cross-section
    • Max. 2,5 mm²
    • Protection class
    • UL94-V0

XLR connector, 3-pin plug from NEUTRIK
New version



Manufacturer : NEUTRIK
Factory number : NC3MXX-B
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Professional XLR connectors
    • Design
    • Cable connector
    • Pole number
    • 3
    • Material
    • Metal housing, gold-plated contacts
    • Temperatur max.
    • -30 … +80
  • Specials
    • Specification
    • With lock
  • Measures
    • Length
    • 67.00 mm
    • Ø
    • 19 mm
    • Cable inlet Ø
    • 3.5 - 8.0 mm
  • Implementation
    • Cable cross-section
    • Max. 2,5 mm²
    • Protection class
    • UL94-V0
Datasheet/manual