reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NA3MDF :: Adapter XLR plug/socket, 3-pin

Item-No.: NEUTRIK NA3MDF
€7,60
Category of goods: 1


NEUTRIK NA3MDF

  • Product Description
  • Technical information
  • General
    • Type
    • Neutrik XLR adapter
    • Design
    • XLR plug <> socket
    • Pole number
    • 3
    • Assembly
    • Feedthrough adapter
    • Material
    • Metal housing
    • Temperatur max.
    • -30 … +80
  • Specials
    • Specification
    • With lock

Feedthrough adapter

• 3-pin
• XLR plug/socket
• For panel mounting



Manufacturer : NEUTRIK
Factory number : NA3MDF
Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Type
    • Neutrik XLR adapter
    • Design
    • XLR plug <> socket
    • Pole number
    • 3
    • Assembly
    • Feedthrough adapter
    • Material
    • Metal housing
    • Temperatur max.
    • -30 … +80
  • Specials
    • Specification
    • With lock
Datasheet/manual