reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NA2MD0BT :: XLR plug to RCA socket, black

Item-No.: NEUTRIK NA2MD0BT
€27,90
Category of goods: 1


NEUTRIK NA2MD0BT

  • Product Description
  • Technical information
  • General
    • Type
    • Professional XLR adapter
    • Design
    • XLR plug <> RCA socket
    • Material
    • Metal housing
    • Temperatur max.
    • -30 … +80
    • Colour
    • Black
  • Specials
    • Specification
    • With transformer
  • Measures
    • Length
    • 74.4 mm
    • Width
    • 26.00 mm
    • Height
    • 31.00 mm
  • Implementation
    • Protection class
    • UL94-V0

XLR adapter, XLR plug to RCA socket from NEUTRIK.



Manufacturer : NEUTRIK
Factory number : NA2MD0BT
Package weight : 0.085 kg
RoHS : conform
Technical information
  • General
    • Type
    • Professional XLR adapter
    • Design
    • XLR plug <> RCA socket
    • Material
    • Metal housing
    • Temperatur max.
    • -30 … +80
    • Colour
    • Black
  • Specials
    • Specification
    • With transformer
  • Measures
    • Length
    • 74.4 mm
    • Width
    • 26.00 mm
    • Height
    • 31.00 mm
  • Implementation
    • Protection class
    • UL94-V0
Datasheet/manual