reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XLR 5ES :: XLR panel connector, 5-pin

Item-No.: XLR 5ES
€0,99
Category of goods: 1 = discountable

XLR 5ES

  • Product Description
  • Technical information
  • General
    • Type
    • XLR microphone connector (Canon)
    • Design
    • Built-in plug
    • Pole number
    • 5
    • Material
    • Metal housing, gold-plated contacts
  • Measures
    • Length
    • 37.00 mm
    • Width
    • 22.4 mm
    • Depth
    • 21.2 mm

XLR connector

Microphone connector, (Canon), metal enclosure, gold-plated contacts, panel connector



Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • XLR microphone connector (Canon)
    • Design
    • Built-in plug
    • Pole number
    • 5
    • Material
    • Metal housing, gold-plated contacts
  • Measures
    • Length
    • 37.00 mm
    • Width
    • 22.4 mm
    • Depth
    • 21.2 mm
Datasheet/manual