reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XLR 4EB :: XLR panel socket, 4-pin with lock

Item-No.: XLR 4EB
€0,98
Category of goods: 1

XLR 4EB

  • Product Description
  • Technical information
  • General
    • Type
    • XLR microphone connector (Canon)
    • Design
    • Panel jack, soldered version
    • Pole number
    • 4
    • Material
    • Metal housing, gold-plated contacts
  • Specials
    • Specification
    • With lock
  • Measures
    • Length
    • 37.00 mm
    • Width
    • 22.4 mm
    • Depth
    • 21.2 mm
  • Electrical values
    • Load limit
    • 48 V / 3 A

XLR connector

Microphone connector, (Canon), metal enclosure, gold-plated contacts, panel socket with lock

Load limit: 48 V/3A



Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • XLR microphone connector (Canon)
    • Design
    • Panel jack, soldered version
    • Pole number
    • 4
    • Material
    • Metal housing, gold-plated contacts
  • Specials
    • Specification
    • With lock
  • Measures
    • Length
    • 37.00 mm
    • Width
    • 22.4 mm
    • Depth
    • 21.2 mm
  • Electrical values
    • Load limit
    • 48 V / 3 A