reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NC3FDLXW :: XLR panel jack, 3-pin, silver, white, solder

Item-No.: NEUTRIK NC3FDLXW
€5,99
Category of goods: 1 = discountable

NEUTRIK NC3FDLXW

  • Product Description
  • Technical information
  • General
    • Type
    • XLR panel jack
    • Design
    • Panel jack, soldered version
    • Pole number
    • 3
    • Material
    • Metal housing, silver-plated contacts
    • Temperatur max.
    • -30 … +80
    • Colour
    • White
  • Specials
    • Specification
    • With lock
  • Implementation
    • Protection class
    • IP 40

The DLX series in a compact metal housing with integrated earth contact, which offers excellent shielding and excellent protection against HF interference. An ideal pairing is created by combining it with the EMC XLR cable connector.

• The metal housing offers the best all-round shielding against high-frequency and electromagnetic interference
• Duplex earth contact for best contact integrity between panel jack and cable connector
• The unique cage contact of the 3-pin cable socket improves the conductivity and reduces the wear of the contacts of the mating connector
• Contact with solder stopper prevents penetration into the mating area
• Large solder lugs for easy mounting
• The earth contact can be connected easily with pin 1
• Installation compatibility thanks to standard D-housing

• XLR 3-pin chassis socket
• Soldered connections
• White housing
• Silver-coated contacts



Manufacturer : NEUTRIK
Factory number : NC3FD-LX-WT
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • XLR panel jack
    • Design
    • Panel jack, soldered version
    • Pole number
    • 3
    • Material
    • Metal housing, silver-plated contacts
    • Temperatur max.
    • -30 … +80
    • Colour
    • White
  • Specials
    • Specification
    • With lock
  • Implementation
    • Protection class
    • IP 40
Datasheet/manual