reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XLR 3KU :: XLR coupler, 3-pin with lock

Item-No.: XLR 3KU
€0,99
Category of goods: 1


XLR 3KU

  • Product Description
  • Technical information
  • General
    • Type
    • XLR microphone connector (Canon)
    • Design
    • Coupling
    • Pole number
    • 3
    • Material
    • Metal housing
    • Temperatur max.
    • -30 … +82
  • Specials
    • Specification
    • With lock
  • Measures
    • Length
    • 71.00 mm
    • Ø
    • 18.3 mm

XLR connector

Microphone connector, (Canon), metal enclosure, coupler with lock



Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • XLR microphone connector (Canon)
    • Design
    • Coupling
    • Pole number
    • 3
    • Material
    • Metal housing
    • Temperatur max.
    • -30 … +82
  • Specials
    • Specification
    • With lock
  • Measures
    • Length
    • 71.00 mm
    • Ø
    • 18.3 mm
Datasheet/manual