reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NC6FXX-B :: XLR 6pole female cable connector, black

Item-No.: NEUTRIK NC6FXX-B
€12,10
Category of goods: 1 = discountable

NEUTRIK NC6FXX-B

  • Product Description
  • Technical information
  • General
    • Type
    • XLR socket
    • Pole number
    • 6
    • Material
    • Gold-plated contacts
    • Colour
    • Black chrome-plated
  • Specials
    • Specification
    • Female cage contact
  • Interfaces
    • Connection
    • Soldering contacts
  • Measures
    • Height
    • 1 mm
  • Electrical values
    • Approval
    • UL 94 HB
  • Implementation
    • Protection class
    • IP40
6 pole female cable connector with black metal housing and gold contacts.
The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.

  • Unique cage design of female contact for low contact resistance and high integrity
  • Female contact incorporates a solder barrier to prevent solder running into the contact mating area
  • Female connector with improved solid metal latch which is larger and easier to handle
  • Additional ground spring contacts for better shell ground continuity
  • Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
  • Boot with polyurethane gland gives high protection to cable bending stresses
  • Colored rings and boots available for coding or identification
  • Sleek and ergonomic design - valuable and handy
  • Rugged zinc diecast shell, longlasting and dependable
  • Internal thread on shell is well protected against any damage
  • Branded with unique hologram - guarantees genuine and authentic Neutrik product


Technical Data:
Capacitance between contacts: = 7 pF
Contact resistance: = 3 m Ohm (inner)
Dielectric strength: 1,5 kVdc
Insulation resistance: > 10 GO
Rated current per contact: 7,5 A
Rated voltage: < 50 V
Lifetime: > 1000 mating cycles
Wiresize: max. 1.0 mm²
Wiresize: max. 18 AWG
Flammability: UL 94 HB
Protection class: IP 40
Temperature range: -30 °C to +80 °C



Manufacturer : NEUTRIK
Factory number : NC6FXX-B
Package weight : 0.39 kg
RoHS : conform
Technical information
  • General
    • Type
    • XLR socket
    • Pole number
    • 6
    • Material
    • Gold-plated contacts
    • Colour
    • Black chrome-plated
  • Specials
    • Specification
    • Female cage contact
  • Interfaces
    • Connection
    • Soldering contacts
  • Measures
    • Height
    • 1 mm
  • Electrical values
    • Approval
    • UL 94 HB
  • Implementation
    • Protection class
    • IP40
Datasheet/manual