reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NC3FXXH :: XLR cable socket, 3-pin, silver, nickel-plated, crimp

Item-No.: NEUTRIK NC3FXXH
€3,80
Category of goods: 1

NEUTRIK NC3FXXH

  • Product Description
  • Technical information
  • General
    • Type
    • Professional XLR connector
    • Design
    • Coupling
    • Pole number
    • 3
    • Material
    • Nickel-plated housing, silver-plated contacts
    • Temperatur max.
    • -30 … +80
  • Specials
    • Specification
    • With lock
  • Interfaces
    • Connection
    • Crimp connection
  • Measures
    • Cable inlet Ø
    • 3.5 - 8.0 mm
  • Implementation
    • Cable cross-section
    • >2.5 mm²
    • Protection class
    • UL 94 HB

Special version of the XX series XLR cable connector with crimp connections.

• The unique cage contact reduces the contact resistance and increases the conductivity with minimal wear of the counter contact
• Crimp connector with standard B crimping tool (B crimping according to IEC 60352-2)
• Gas-tight and solderless connection (RoHS-compliant)
• Cable socket with an ergonomic and larger locking latch for easier handling and operation
• Additional earthing contact for the best housing connection
• Improved collet construction further increases the extraction force and simplifies the assembly
• Cable sleeve with polyurethane anti-kink protection protects the cable at the connector end against bending stress
• Colour coding and marking options using coloured rings and clamping sleeves
• Sleek and ergonomic design — high-quality and handy
• Robust, durable metal die-cast housing
• Marked with the unique hologram — guarantees an original and genuine Neutrik product

• XLR 3-pin cable socket
• Nickel-plated housing
• Silver-coated contacts
• Crimp



Manufacturer : NEUTRIK
Factory number : NC3FXX-HA
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Professional XLR connector
    • Design
    • Coupling
    • Pole number
    • 3
    • Material
    • Nickel-plated housing, silver-plated contacts
    • Temperatur max.
    • -30 … +80
  • Specials
    • Specification
    • With lock
  • Interfaces
    • Connection
    • Crimp connection
  • Measures
    • Cable inlet Ø
    • 3.5 - 8.0 mm
  • Implementation
    • Cable cross-section
    • >2.5 mm²
    • Protection class
    • UL 94 HB
Datasheet/manual