reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NC3FM-C :: XLR cable socket/plug, 3-pin, unisex

SAVE27%
Item-No.: NEUTRIK NC3FM-C
€10,85
€7,95
Category of goods: 0

NEUTRIK NC3FM-C

  • Product Description
  • Technical information
  • General
    • Type
    • Professional XLR connector
    • Design
    • Coupling
    • Pole number
    • 3
    • Temperatur max.
    • -30 … +80
  • Specials
    • Specification
    • With lock
  • Measures
    • Cable inlet Ø
    • 3.5 - 8.0 mm
  • Implementation
    • Cable cross-section
    • >2.5 mm²
    • Protection class
    • UL 94 HB

World's first 3-pin unisex XLR cable connector

• World's first unisex XLR
• 3-pin socket/plug in one housing
• Easy conversion from cable socket to cable plug and vice versa
• Replacement for adapter, ideal as emergency kit
• With all the advantages of the XLR XX series
• Marked with the unique hologram — guarantees an original and genuine Neutrik product



Manufacturer : NEUTRIK
Factory number : NC3FM-C
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Professional XLR connector
    • Design
    • Coupling
    • Pole number
    • 3
    • Temperatur max.
    • -30 … +80
  • Specials
    • Specification
    • With lock
  • Measures
    • Cable inlet Ø
    • 3.5 - 8.0 mm
  • Implementation
    • Cable cross-section
    • >2.5 mm²
    • Protection class
    • UL 94 HB
Datasheet/manual