reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 369-S9 :: Wiha hexagonal ball head bracket set, 9-piece

Item-No.: WIHA 369-S9
€17,80
Category of goods: 0

WIHA 369-S9

  • Product Description
  • Technical information
  • General
    • Type
    • 6-edge spherical head set
  • Implementation
    • Pieces
    • 9

Material: 9-piece hexagonal ball head, chrome-plated

Equipped with:
• 1.5 mm black / 91 x 15 mm length
• 2.0 mm black / 101 x 18 mm length
• 2.5 mm black / 113 x 20 mm length
• 3.0 mm black / 128 x 23 mm length
• 4.0 mm black / 142 x 29 mm length
• 5.0 mm black / 163 x 33 mm length
• 6.0 mm black / 184 x 38 mm length
• 8.0 mm black / 206 x 44 mm length
• 10 mm black / 231 x 50 mm length



Manufacturer : WIHA
Factory number : 07192
Package weight : 0.424 kg
Technical information
  • General
    • Type
    • 6-edge spherical head set
  • Implementation
    • Pieces
    • 9
Datasheet/manual