reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 369-H9S :: Wiha hexagonal ball head bracket set, 9-piece

Item-No.: WIHA 369-H9S
€24,40
Category of goods: 1


369 H9S

  • Product Description
  • Technical information
  • General
    • Type
    • 6-edge spherical head set
  • Implementation
    • Pieces
    • 9

Hexagonal ball-head wrench key set in the holder. Chromium-plated, 9-piece

Blade: High-quality chrome-vanadium steel, fully hardened, chromium-plated.

Standards: In compliance with ISO 2936L.

Application: Especially for hard-to-reach screws.

Extras: Space-saving holder allows for easy removal of each wrench key by mechanical operation without having to move others.

Ball head allows for screw fitting at an angle of up to 30°.



Manufacturer : WIHA
Factory number : 34753
Package weight : 0.424 kg
Technical information
  • General
    • Type
    • 6-edge spherical head set
  • Implementation
    • Pieces
    • 9
Datasheet/manual