reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 363 PM8X :: WIHA mini PocketStar

Item-No.: WIHA 363 PM8X
€17,80
Category of goods: 1


WIHA 363 PM8X

  • Product Description
  • Technical information
  • General
    • Type
    • Mini wrench set
  • Implementation
    • Pieces
    • 8

Practical foldable holder for mini wrenches,
making lost tools a thing of the past.
Particularly suitable for very small screws,
e.g. for tightening or precise setting of sensors.

Slotted screwdriver: 1.5/2.0 mm
Phillips PH00
Hexagonal: 2.0 mm
Torx T4/T5/T6/T7



Manufacturer : WIHA
Factory number : 27939
Package weight : 0.032 kg
Technical information
  • General
    • Type
    • Mini wrench set
  • Implementation
    • Pieces
    • 8
Datasheet/manual