reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 352-S9 :: Wiha hexagonal angle set, 9-piece

Item-No.: WIHA 352-S9
€11,50
Category of goods: 1


SB 352 S9

  • Product Description
  • Technical information
  • General
    • Type
    • 6-edge pin wrench set
  • Implementation
    • Pieces
    • 9

Hexagonal angle
screwdriver set in
´´ProStar´´, 9-piece.
Nickel-plated, long,
DIN 911L. The folding
holder allows
simple removal
of each individual wrench
without moving the others.
Content: 1 piece each
1.5/2.0/2.5/3.0/4.0/
5.0/6.0/8.0/10 mm.



Manufacturer : WIHA
Factory number : 07190
Package weight : 0.429 kg
Technical information
  • General
    • Type
    • 6-edge pin wrench set
  • Implementation
    • Pieces
    • 9
Datasheet/manual