reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 351-PG9X :: Wiha Pocketstar mix, 7-piece

Item-No.: WIHA 351-PG9X
€17,50
Category of goods: 0

WIHA 351-PG9X

  • Product Description
  • Technical information
  • General
    • Type
    • Pin wrench/screw driver set
  • Implementation
    • Pieces
    • 9

PocketStar wrench key screwdriver
holder
Practical screwdriver/wrench key
holder with stylish, modern design with eject
button for simple and easy selection of
wrenches. Handle made of fibreglass-reinforced
plastic. Blades made of chrome-vanadium steel, hardened throughout, high-quality electroplating.

Set with mixed 9-piece configuration
Equipped with screwdriver: 4.5 mm
Phillips type 2
TORX T10/T15/T20/ hex 3.0/4.0/5.0/6.0 mm



Manufacturer : WIHA
Factory number : 25293
Package weight : 0.192 kg
Technical information
  • General
    • Type
    • Pin wrench/screw driver set
  • Implementation
    • Pieces
    • 9
Datasheet/manual