reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA JOK SET 4 :: Joker open-end ring ratchet spanner set, 4-piece

Item-No.: WERA JOK SET 4
€84,80
Category of goods: 0


WERA JOK SET 4

  • Product Description
  • Technical information
  • General
    • Type
    • Ring ratchet wrench
    • Design
    • Set
  • Implementation
    • Pieces
    • 4

The "all-rounder"

Practical collection in a heavy-duty pouch

Application:
Hex screw heads or nuts

Design:
Open-end ring ratchet spanner; holding function with metal plate in jaw, reduces the risk of losing of screws and nuts;
Replaceable metal plate in the jaw secures nuts and bolts with extra hard teeth and reduces the risk of slipping;
Integrated end stop can prevent the screw head from slipping down and allows high torques to be applied;
The double-hex geometry ensures form-locking connection with screw or lock nut, thereby reducing the risk of slipping;
Return angle of only 30°on the jaw side to prevent time-consuming turning of the key while screwing;
Ratchet mechanism on the ring side with exceptionally high serration of 80 teeth for flexibility even in narrow spaces;
Special forging geometry for high torque transmission and high bending stiffness;
High-performance chromium-molybdenum steel;
Nickel chromium coating for high corrosion protection.

Set consists of:
10 mm x 159 mm
13 mm x 177 mm
17 mm x 224 mm
19 mm x 246 mm



Manufacturer : WERA
Factory number : 5073290001
Package weight : 0.851 kg
Technical information
  • General
    • Type
    • Ring ratchet wrench
    • Design
    • Set
  • Implementation
    • Pieces
    • 4
Datasheet/manual