reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 5073593001 :: Multicolour L-key set, metric, BlackLaser


WERA 5073593001

  • Product Description
  • Technical information
  • General
    • Type
    • Pin wrench
    • Design
    • Set
  • Implementation
    • Pieces
    • 9
  • 9-piece set. Wera Hex-Plus L-keys have a larger contact surface inside the screw recess.

  • This reduces the notching effect and thereby also the deformation of the screwhead.

  • At the same time up to 20 % more torque can be transferred.

  • The ball-end on the long arm enables angled access to drive screws in awkward places. L-keys with thermoplastic sleeve (SPKL) are manufactured out of easy-to-grip, circular material.

  • The sleeve ensures that work is safe and comfortable even at low temperatures.

  • High corrosion protection features thanks to the special BlackLaser surface treatment.

  • The contrasting inscriptions on the colour-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool.

  • The wear-resistant clip material ensures that the L-keys are securely held yet are easy to remove.



Manufacturer : WERA
Factory number : 05073593001
Package weight : 0.649 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pin wrench
    • Design
    • Set
  • Implementation
    • Pieces
    • 9
Datasheet/manual