reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 5073273001 :: Joker Ratcheting combination wrenches 13 x 177

Item-No.: WERA 5073273001
€19,30
Category of goods: 0


WERA 5073273001

  • Product Description
  • Technical information
  • General
    • Type
    • Reversible ratchet wrench
  • Implementation
    • Pieces
    • 1
  • Measures
    • Size
    • 13
    • Length
    • 177 mm
High-quality combination ratchet wrench.



Manufacturer : WERA
Factory number : 05073273001
Package weight : 0.119 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reversible ratchet wrench
  • Implementation
    • Pieces
    • 1
  • Measures
    • Size
    • 13
    • Length
    • 177 mm
Datasheet/manual