reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05073274001 :: Joker Ratcheting combination wrenches 14x188

Item-No.: WERA 05073274001
€23,95
Category of goods: 0

Joker Maul-Ringratschen-Schlüssel

  • Product Description
  • Technical information
  • General
    • Type
    • Open-end ring ratchet spanner
    • Design
    • External hex
  • Measures
    • Size
    • 14
Application: Hexagonal nuts or bolts
Design: Ratcheting combination wrench, unique holding function, thanks to the metal plate in the jaw, reduces the risk of dropping nuts and bolts, replaceable metal plate in the jaw secures nuts and bolts with its extra hard teeth and reduces the danger of slipping, integrated limit stop prevents any slipping around the bolt head and allows higher torque to be applied, double-hex geometry makes for a positive connection with nuts or bolts and reduces the risk of slipping, return angle of only 30 at the open end to avoid time consuming flipping of the wrench during fastening jobs, ratchet mechanism at the ring end, with an exceptional, fine-tooth mechanism - 80 teeth in all - enables flexibility in very confined working spaces, specially forged geometry for high torque transfer and strength, high performance chrome molybdenum steel, nickel-chrome coating for high corrosion protection.



Manufacturer : WERA
Factory number : 05073274001
Package weight : 0.142 kg
RoHS : conform
Technical information
  • General
    • Type
    • Open-end ring ratchet spanner
    • Design
    • External hex
  • Measures
    • Size
    • 14
Datasheet/manual