reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05022087001 :: Wera-HEX-Plus spanner set, 9-pieces

Item-No.: WERA 05022087001
€24,95
Category of goods: 1


950 PKL/9 SM N Winkelschlüsselsatz

  • Product Description
  • Technical information
  • General
    • Type
    • Pin wrench set
    • Design
    • Hexagon socket
  • Implementation
    • Pieces
    • 9 units
9-piece set. Wera Hex-Plus L-keys have a larger contact surface inside the screw recess. This reduces the notching effect and thereby also the deformation of the screwhead. At the same time up to 20 % more torque can be transferred. The ball-end on the long arm enables angled access to drive screws in awkward places. Chrome-plated hexagon L-keys with high corrosion protection. The size of each L-keys has been engraved by a laser making it easy to find the right tool. The wear-resistant clip material ensures that the L-keys are securely held yet are easy to remove.


Manufacturer : WERA
Factory number : 05022087001
Package weight : 0.414 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pin wrench set
    • Design
    • Hexagon socket
  • Implementation
    • Pieces
    • 9 units
Datasheet/manual