reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23992 :: Adjustable wrench RG 250

Item-No.: PROXXON 23992
€19,95
Category of goods: 0


PROXXON 23992

  • Product Description
  • Technical information
  • General
    • Type
    • Adjustable wrench
  • Measures
    • Size
    • Max. WAF 29 mm
    • Length
    • 250 mm

Adjustable wrench RG 250

Hot-forged from CrV steel.

Ergonomic handle made from extremely sturdy, carbon-fibre-reinforced plastic (with hole). Slim head with ground jaws and a jaw angle of 22.5°. Easy-to-read millimetre scale for defining width across flats and for measuring workpieces. Accurate control of the movable jaw with smooth adjustment via a knurled screw.

Length 250mm
Max. Width across flats 29mm



Manufacturer : PROXXON
Factory number : 23992
Package weight : 0.47 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adjustable wrench
  • Measures
    • Size
    • Max. WAF 29 mm
    • Length
    • 250 mm
Datasheet/manual