reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23821 :: SlimLine open-ended wrench set, 15 pieces

Item-No.: PROXXON 23821
€35,95
Category of goods: 0


PROXXON 23821

  • Product Description
  • Technical information
  • General
    • Type
    • Combination wrench set
  • Implementation
    • Pieces
    • 15

SlimLine open-ended wrench set, 15 pieces.

With the new ISO sizes 16, 18 and 21 mm.

• Complete with holder.
• In accordance with DIN 3113 and ISO 3318.
• Meticulously hardened and tempered.
• Easy-to-read wrench sizes.
• Ring end angled by 15°.

Wrench sizes: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 and 21 mm.

Elaborate surface treatment (2x nickel-plated and 1x chrome-plated) with a skin-friendly finish.

Permanent laser marking and large, easy-to-read wrench sizes in mm.

Polished head, slim with thin walls. The torque values are much higher than required by DIN/ISO.

Measurement tolerances are tighter than specified by DIN/ISO. Every piece is calibrated and given a final inspection.

Note:
Each wrench has its own home: clipped into a plastic bracket which can also be fixed onto the wall. With clearly-labelled sizes. Tidiness for ever!

SlimLine open-ended wrench set , single



Manufacturer : PROXXON
Factory number : 23821
Package weight : 1.357 kg
RoHS : conform
Technical information
  • General
    • Type
    • Combination wrench set
  • Implementation
    • Pieces
    • 15
Datasheet/manual