reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23820 :: Ring open-end spanner set, 12-piece

Item-No.: PROXXON 23820
€26,70
Category of goods: 0


PROXXON 23820

  • Product Description
  • Technical information
  • General
    • Type
    • Combination wrench set
  • Implementation
    • Pieces
    • 12

Slim-Line ring open-end spanner.
12-piece set, complete with holder.
Ring end angled by 15°.
Sizes: 6/7/8/9/10/11/12/13/14
15/17 and 19mm.



Manufacturer : PROXXON
Factory number : 23820
Package weight : 0.821 kg
RoHS : conform
Technical information
  • General
    • Type
    • Combination wrench set
  • Implementation
    • Pieces
    • 12
Datasheet/manual