reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23810 :: Ring spanner set, 8-piece

Item-No.: PROXXON 23810
€33,80
Category of goods: 0


PROXXON 23810

  • Product Description
  • Technical information
  • General
    • Type
    • Double ring wrench set
  • Implementation
    • Pieces
    • 8

Slim-Line double ring spanner.
8-piece set, complete with holder.
With deep cranked heads (75°)
Sizes: 6x7, 8x9, 10x11, 12x13,
14x15, 16x17, 18x19, 20x22mm.



Manufacturer : PROXXON
Factory number : 23810
Package weight : 1.312 kg
RoHS : conform
Technical information
  • General
    • Type
    • Double ring wrench set
  • Implementation
    • Pieces
    • 8
Datasheet/manual