reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23249 :: Micro-Speeder 16x18mm


PROXXON 23249

  • Product Description
  • Technical information
  • General
    • Type
    • Ring ratchet wrench
  • Measures
    • Size
    • 16 x 18 mm

The problem solver for the workshop.
The Micro-Speeder!
The new ring-ratchet spanner
Unbeatable in tight spaces!
Dimensions: 16 mm x 18mm



Manufacturer : PROXXON
Factory number : 23249
Package weight : 0.173 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ring ratchet wrench
  • Measures
    • Size
    • 16 x 18 mm
Datasheet/manual