reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23247 :: Micro-speeder, 14 x 15 mm

Item-No.: PROXXON 23247
€12,50
Category of goods: 0


PROXXON 23247

  • Product Description
  • Technical information
  • General
    • Type
    • Ring ratchet wrench
  • Measures
    • Size
    • 14 x 15 mm

The problem solver for the workshop.
The micro-speeder!
The new ring ratchet spanners
are second to none when it gets tight!
Dimensions: 14 mm x 15mm



Manufacturer : PROXXON
Factory number : 23247
Package weight : 0.173 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ring ratchet wrench
  • Measures
    • Size
    • 14 x 15 mm
Datasheet/manual