reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23246 :: Micro-speeder, 12 x 13 mm

Item-No.: PROXXON 23246
€11,70
Category of goods: 0


PROXXON 23246

  • Product Description
  • Technical information
  • General
    • Type
    • Ring ratchet wrench
  • Measures
    • Size
    • 12 x 13 mm

The problem solver for the workshop.
The micro-speeder!
The new ring ratchet spanners
are second to none when it gets tight!
Dimensions: 12 mm x 13mm



Manufacturer : PROXXON
Factory number : 23246
Package weight : 0.173 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ring ratchet wrench
  • Measures
    • Size
    • 12 x 13 mm
Datasheet/manual